Part Details for 6162.0020 by Schurter Electronic Components
Overview of 6162.0020 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 6162.0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2035
|
Newark | 6010 Connector Inlet 10A C14/Carton Box |Schurter 6162.0020 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.5800 | Buy Now |
DISTI #
486-6157-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
211 In Stock |
|
$1.5000 / $1.9900 | Buy Now |
DISTI #
6162.0020
|
Avnet Americas | 6010 APPLIANCE INLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6162.0020) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$1.4640 / $1.7167 | Buy Now |
DISTI #
693-6162.002
|
Mouser Electronics | AC Power Entry Modules 6010 APPLIANCE INLET 10A 70C | 0 |
|
$1.5700 / $1.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 6010 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
000000000002269768
|
Sager | AC Power Entry Modules 6010 APPLIANCE INLET 10A 70C Min Qty: 100 | 0 |
|
$1.5200 / $1.7100 | Buy Now |
DISTI #
6162.0020
|
Avnet Abacus | 6010 APPLIANCE INLET 10A 70�C (Alt: 6162.0020) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6010 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$1.5500 / $2.0400 | Buy Now |
Part Details for 6162.0020
6162.0020 CAD Models
6162.0020 Part Data Attributes:
|
6162.0020
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6162.0020
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 498; UL 94V-0; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6162.0020
This table gives cross-reference parts and alternative options found for 6162.0020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6162.0020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6162.0053 | Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0020 vs 6162.0053 |
3-101-785 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0020 vs 3-101-785 |
6162.0041 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0020 vs 6162.0041 |
3-119-054 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0020 vs 3-119-054 |
5123.1007.0 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0020 vs 5123.1007.0 |
3-101-140 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0020 vs 3-101-140 |
3-101-145 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0020 vs 3-101-145 |
3-100-794 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0020 vs 3-100-794 |
3-101-144 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0020 vs 3-101-144 |
3-119-351 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0020 vs 3-119-351 |