-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7710
|
Newark | Pwr Entry Conn, Nema 5-15R, Solder/Panel, Product Range:Nr021 Series, Gender:Receptacle, Voltage Rating:125Vac, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Solder Rohs Compliant: Yes |Schurter 3-119-054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$0.8500 / $1.4100 | Buy Now |
DISTI #
486-3-119-054-ND
|
DigiKey | NEMA 5-15R WITH WALL Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8328 / $1.6100 | Buy Now |
DISTI #
3-119-054
|
Avnet Americas | NEMA line Outlet 5-15R tamper restistant, Snap-in Mounting, Front Side, Solder Terminal, Black, With insulation wall - Boxed Product (Development Kits) (Alt: 3-119-054) Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$0.7625 / $0.8941 | Buy Now |
DISTI #
41AH7710
|
Avnet Americas | NEMA line Outlet 5-15R tamper restistant, Snap-in Mounting, Front Side, Solder Terminal, Black, With insulation wall - Bulk (Alt: 41AH7710) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 196 Partner Stock |
|
$1.0000 / $1.4100 | Buy Now |
DISTI #
693-3-119-054
|
Mouser Electronics | AC Power Entry Modules NR021 Connector Outlet 15A 5-15R RoHS: Compliant | 110 |
|
$0.8390 / $1.6300 | Buy Now |
DISTI #
71920455
|
RS | Line Outlet, Snap-In, Tamper Resist, NEMA 5-15R,125VAC,15A, Solder, With Insulation | Schurter 3-119-054 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.7100 | RFQ |
|
Future Electronics | NR021 Connector Outlet 15A 5-15R RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$0.8150 / $0.9100 | Buy Now |
|
Onlinecomponents.com | NEMA 5-15R - With wall between termianls - Tamper Resistant - Front Side Snap-in Mounting - Solder Terminals |
200 In Stock |
|
$0.8430 / $1.2560 | Buy Now |
DISTI #
59817268
|
Verical | NEMA Line Outlet 5-15R Tamper Resistant, Snap-in Mounting, Front Side, Solder Terminal Min Qty: 100 Package Multiple: 100 Date Code: 2032 | Americas - 200 |
|
$1.6689 | Buy Now |
DISTI #
3-119-054
|
Avnet Americas | NEMA line Outlet 5-15R tamper restistant, Snap-in Mounting, Front Side, Solder Terminal, Black, With insulation wall - Boxed Product (Development Kits) (Alt: 3-119-054) Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$0.7625 / $0.8941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-119-054
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-119-054
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 3-119-054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-119-054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6162.0062 | Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-119-054 vs 6162.0062 |
1061-B-9900-B-3V | Mains Power Connector | Schurter Electronic Components | 3-119-054 vs 1061-B-9900-B-3V |
3-101-146 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-119-054 vs 3-101-146 |
5001-X-4400-B-2 | Mains Power Connector | Schurter Electronic Components | 3-119-054 vs 5001-X-4400-B-2 |
GSP2.9113.13.21 | Mains Power Connector | Schurter Electronic Components | 3-119-054 vs GSP2.9113.13.21 |
4303.0062.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 3-119-054 vs 4303.0062.21 |
4303.0094.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 3-119-054 vs 4303.0094.21 |
1061-B-9990-B-3V | Mains Power Connector | Schurter Electronic Components | 3-119-054 vs 1061-B-9990-B-3V |
6600.4125.15 | Mains Power Connector | Schurter Electronic Components | 3-119-054 vs 6600.4125.15 |
6100.4230.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-119-054 vs 6100.4230.15 |