Part Details for 6162.0053 by Schurter Electronic Components
Overview of 6162.0053 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6162.0053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2068
|
Newark | 6061 Connector Inlet 10A C14/Carton Box |Schurter 6162.0053 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $5.5900 | Buy Now |
DISTI #
486-6135-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2475 / $4.3100 | Buy Now |
DISTI #
6162.0053
|
Avnet Americas | 6061 APPLIANCE INLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6162.0053) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$3.1696 / $3.7167 | Buy Now |
DISTI #
693-6162.0053
|
Mouser Electronics | AC Power Entry Modules 6061 APPLIANCE INLET 10A 70C | 0 |
|
$3.3300 / $4.4200 | Order Now |
|
Future Electronics | AC Power Entry Module 6061 APPLIANCE INLET 10A 70C RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.1900 / $3.4700 | Buy Now |
|
Onlinecomponents.com | 6061 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$3.3200 / $4.1300 | Buy Now |
DISTI #
000000000002269801
|
Sager | AC Power Entry Modules 6061 APPLIANCE INLET 10A 70C Min Qty: 100 | 0 |
|
$3.2900 / $3.7100 | Buy Now |
DISTI #
6162.0053
|
Avnet Abacus | 6061 APPLIANCE INLET 10A 70�C (Alt: 6162.0053) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6061 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$3.3200 / $4.1300 | Buy Now |
Part Details for 6162.0053
6162.0053 CAD Models
6162.0053 Part Data Attributes:
|
6162.0053
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6162.0053
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6162.0053
This table gives cross-reference parts and alternative options found for 6162.0053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6162.0053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-101-785 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0053 vs 3-101-785 |
6162.0041 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0053 vs 6162.0041 |
3-119-054 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0053 vs 3-119-054 |
5123.1007.0 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0053 vs 5123.1007.0 |
3-101-140 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0053 vs 3-101-140 |
6162.0020 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6162.0053 vs 6162.0020 |
3-101-145 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0053 vs 3-101-145 |
3-100-794 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0053 vs 3-100-794 |
3-101-144 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0053 vs 3-101-144 |
3-119-351 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0053 vs 3-119-351 |