Part Details for 5962F9666302VXC by Intersil Corporation
Overview of 5962F9666302VXC by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962F9666302VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | QUAD LINE DRIVER, 16 Pin Ceramic FlatPack | 1 |
|
$935.0000 / $962.5000 | Buy Now |
Part Details for 5962F9666302VXC
5962F9666302VXC CAD Models
5962F9666302VXC Part Data Attributes
|
5962F9666302VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9666302VXC
Intersil Corporation
QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.8 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Transmit Delay-Max | 42 ns | |
Width | 6.73 mm |
Alternate Parts for 5962F9666302VXC
This table gives cross-reference parts and alternative options found for 5962F9666302VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9666302VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9666302QXC | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16 | Renesas Electronics Corporation | 5962F9666302VXC vs 5962F9666302QXC |
5962F9666302VXC | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16 | Renesas Electronics Corporation | 5962F9666302VXC vs 5962F9666302VXC |
HS9-26CLV31RH/PROTO | Radiation Hardened 3.3V Quad Differential Line Drivers, CFP, /Tray | Renesas Electronics Corporation | 5962F9666302VXC vs HS9-26CLV31RH/PROTO |
5962F9666302VXX | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16 | Renesas Electronics Corporation | 5962F9666302VXC vs 5962F9666302VXX |
HS9-26CLV31RH-8 | Radiation Hardened 3.3V Quad Differential Line Drivers, CFP, /Tray | Renesas Electronics Corporation | 5962F9666302VXC vs HS9-26CLV31RH-8 |
HS9-26CLV31RH-8 | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9666302VXC vs HS9-26CLV31RH-8 |