Filter Your Search
1 - 2 of 2 results
|
5962F9666302VXC
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | 3-STATE | 4 | 42 ns | LINE DRIVER | CMOS | YES | 1 µA | EIA-422 | 4 | 1.8 V | 3.6 V | 3 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
5962F9666302VXC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | STANDARD | 4 | 42 ns | LINE DRIVER | CMOS | YES | EIA-422 | 4 | 3.6 V | 3 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | EAR99 | 8542.39.00.01 |