Part Details for 5962F9666302QXC by Renesas Electronics Corporation
Overview of 5962F9666302QXC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962F9666302QXC
5962F9666302QXC CAD Models
5962F9666302QXC Part Data Attributes:
|
5962F9666302QXC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9666302QXC
Renesas Electronics Corporation
Line Driver, 4 Func, 4 Driver, CMOS, CDFP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Transmit Delay-Max | 42 ns | |
Width | 6.73 mm |
Alternate Parts for 5962F9666302QXC
This table gives cross-reference parts and alternative options found for 5962F9666302QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9666302QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9-26CLV31RH-8 | Radiation Hardened 3.3V Quad Differential Line Drivers, CFP, /Tray | Renesas Electronics Corporation | 5962F9666302QXC vs HS9-26CLV31RH-8 |
5962F9666302VXX | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16 | Renesas Electronics Corporation | 5962F9666302QXC vs 5962F9666302VXX |
HS9-26CLV31RH/PROTO | Radiation Hardened 3.3V Quad Differential Line Drivers, CFP, /Tray | Renesas Electronics Corporation | 5962F9666302QXC vs HS9-26CLV31RH/PROTO |
5962F9666302VXX | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9666302QXC vs 5962F9666302VXX |
5962F9666302QXC | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9666302QXC vs 5962F9666302QXC |
5962F9666302QXX | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9666302QXC vs 5962F9666302QXX |
HS9-26CLV31RH-Q | Radiation Hardened 3.3V Quad Differential Line Drivers, CFP, /Tray | Renesas Electronics Corporation | 5962F9666302QXC vs HS9-26CLV31RH-Q |