-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation Hardened 3.3V Quad Differential Line Drivers, CFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS9-26CLV31RH-8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS9-26CLV31RH-8
Renesas Electronics Corporation
Radiation Hardened 3.3V Quad Differential Line Drivers, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Manufacturer Package Code | K16.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.73 mm |
This table gives cross-reference parts and alternative options found for HS9-26CLV31RH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9-26CLV31RH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9666302QXC | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16 | Renesas Electronics Corporation | HS9-26CLV31RH-8 vs 5962F9666302QXC |
5962F9666302VXX | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16 | Renesas Electronics Corporation | HS9-26CLV31RH-8 vs 5962F9666302VXX |
HS9-26CLV31RH/PROTO | Radiation Hardened 3.3V Quad Differential Line Drivers, CFP, /Tray | Renesas Electronics Corporation | HS9-26CLV31RH-8 vs HS9-26CLV31RH/PROTO |
5962F9666302VXX | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-26CLV31RH-8 vs 5962F9666302VXX |
5962F9666302QXC | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-26CLV31RH-8 vs 5962F9666302QXC |
5962F9666302QXX | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-26CLV31RH-8 vs 5962F9666302QXX |
HS9-26CLV31RH-Q | Radiation Hardened 3.3V Quad Differential Line Drivers, CFP, /Tray | Renesas Electronics Corporation | HS9-26CLV31RH-8 vs HS9-26CLV31RH-Q |