Part Details for 5962F8761501VXA by STMicroelectronics
Overview of 5962F8761501VXA by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 5962F8761501VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC08K02V
|
Avnet Americas | 54AC Rad-Hard Quad 2-Input AND Gate CMOS 2V to 6V Solder Dip 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC08K02V) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 5 |
|
RFQ | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$385.0000 | Buy Now | |
DISTI #
RHFAC08K02V
|
Avnet Americas | 54AC Rad-Hard Quad 2-Input AND Gate CMOS 2V to 6V Solder Dip 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC08K02V) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 5 |
|
RFQ |
Part Details for 5962F8761501VXA
5962F8761501VXA CAD Models
5962F8761501VXA Part Data Attributes:
|
5962F8761501VXA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F8761501VXA
STMicroelectronics
AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F8761501VXA
This table gives cross-reference parts and alternative options found for 5962F8761501VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8761501VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC08FM | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962F8761501VXA vs 54AC08FM |
JM38510R75203SDA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14 | Rochester Electronics LLC | 5962F8761501VXA vs JM38510R75203SDA |
54AC08FMQB | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962F8761501VXA vs 54AC08FMQB |
JM38510R75203SDA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14 | National Semiconductor Corporation | 5962F8761501VXA vs JM38510R75203SDA |
M38510/75203BDA | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962F8761501VXA vs M38510/75203BDA |
74AC08FCTR | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962F8761501VXA vs 74AC08FCTR |
RHFAC08K01V | Rad-Hard Quad 2-Input AND Gate | STMicroelectronics | 5962F8761501VXA vs RHFAC08K01V |
SNJ54AC08W | Military, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | 5962F8761501VXA vs SNJ54AC08W |
5962-8761501DA | Military, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | 5962F8761501VXA vs 5962-8761501DA |
M38510R75203SDX | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962F8761501VXA vs M38510R75203SDX |