Part Details for M38510/75203BDA by Texas Instruments
Overview of M38510/75203BDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M38510/75203BDA
M38510/75203BDA CAD Models
M38510/75203BDA Part Data Attributes
|
M38510/75203BDA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/75203BDA
Texas Instruments
AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/75203BDA
This table gives cross-reference parts and alternative options found for M38510/75203BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75203BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8761501VXC | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/75203BDA vs 5962-8761501VXC |
JM38510R75203BD | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERPACK-14 | Texas Instruments | M38510/75203BDA vs JM38510R75203BD |
5962-8761501VXA | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/75203BDA vs 5962-8761501VXA |
5962-8761501DX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14 | e2v technologies | M38510/75203BDA vs 5962-8761501DX |
JM38510R75203SD | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERPACK-14 | Texas Instruments | M38510/75203BDA vs JM38510R75203SD |
M38510/75203BDA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | e2v technologies | M38510/75203BDA vs M38510/75203BDA |
M38510R75203BDA | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/75203BDA vs M38510R75203BDA |
JM38510R75203SDA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14 | Rochester Electronics LLC | M38510/75203BDA vs JM38510R75203SDA |
74AC08FCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/75203BDA vs 74AC08FCX |
JM38510R75203SDA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14 | National Semiconductor Corporation | M38510/75203BDA vs JM38510R75203SDA |