Filter Your Search
1 - 1 of 1 results
|
5962F8761501VXA
STMicroelectronics
|
Check for Price | Yes | Active | 3 V | 12.5 ns | 12.5 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | AND GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-CDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP | DFP, FL14,.3 | 14 | compliant | 8542.39.00.01 | STMicroelectronics |