Part Details for RHFAC08K01V by STMicroelectronics
Overview of RHFAC08K01V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for RHFAC08K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC08K01V
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin CFPAK Carrier Tape - Bulk (Alt: RHFAC08K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC08K01V
|
Avnet Americas | 54AC Rad-Hard Quad 2-Input AND Gate CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC08K01V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RHFAC08K01V
RHFAC08K01V CAD Models
RHFAC08K01V Part Data Attributes
|
RHFAC08K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC08K01V
STMicroelectronics
Rad-Hard Quad 2-Input AND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.5 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.345 mm |
Alternate Parts for RHFAC08K01V
This table gives cross-reference parts and alternative options found for RHFAC08K01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC08K01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8761501VXC | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | RHFAC08K01V vs 5962-8761501VXC |
JM38510R75203BD | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERPACK-14 | Texas Instruments | RHFAC08K01V vs JM38510R75203BD |
5962-8761501VXA | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | RHFAC08K01V vs 5962-8761501VXA |
5962-8761501DX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14 | e2v technologies | RHFAC08K01V vs 5962-8761501DX |
JM38510R75203SD | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERPACK-14 | Texas Instruments | RHFAC08K01V vs JM38510R75203SD |
M38510/75203BDA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | e2v technologies | RHFAC08K01V vs M38510/75203BDA |
M38510R75203BDA | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | RHFAC08K01V vs M38510R75203BDA |
JM38510R75203SDA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14 | Rochester Electronics LLC | RHFAC08K01V vs JM38510R75203SDA |
74AC08FCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | RHFAC08K01V vs 74AC08FCX |
JM38510R75203SDA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14 | National Semiconductor Corporation | RHFAC08K01V vs JM38510R75203SDA |