5962F8761501VXA
vs
74AC08FCXR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP, FL14,.3
|
DFP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
32 Weeks, 1 Day
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Family |
AC
|
AC
|
JESD-30 Code |
R-CDFP-F14
|
R-CDFP-F14
|
JESD-609 Code |
e0
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
AND GATE
|
AND GATE
|
Max I(ol) |
0.012 A
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Prop. Delay@Nom-Sup |
12.5 ns
|
|
Propagation Delay (tpd) |
12.5 ns
|
9 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
300k Rad(Si) V
|
|
Base Number Matches |
1
|
1
|
Length |
|
9.525 mm
|
Seated Height-Max |
|
2.159 mm
|
Width |
|
6.2865 mm
|
|
|
|
Compare 5962F8761501VXA with alternatives
Compare 74AC08FCXR with alternatives