Part Details for 5962R9665101VEC by Intersil Corporation
Overview of 5962R9665101VEC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5962R9665101VEC
5962R9665101VEC CAD Models
5962R9665101VEC Part Data Attributes:
|
5962R9665101VEC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9665101VEC
Intersil Corporation
8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 720 ns | |
Switch-on Time-Max | 720 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9665101VEC
This table gives cross-reference parts and alternative options found for 5962R9665101VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9665101VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU4051BD | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, | Nisshinbo Micro Devices | 5962R9665101VEC vs NJU4051BD |
NJU4051BD | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DIP-16 | New Japan Radio Co Ltd | 5962R9665101VEC vs NJU4051BD |
CD4051BEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | 5962R9665101VEC vs CD4051BEX |
MC14051BCP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 5962R9665101VEC vs MC14051BCP |
MC14051BCPG | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | 5962R9665101VEC vs MC14051BCPG |
5962R9665101VEX | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | 5962R9665101VEC vs 5962R9665101VEX |
CD4051BCN_NL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 5962R9665101VEC vs CD4051BCN_NL |
CD4051BE | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-PDIP -55 to 125 | Texas Instruments | 5962R9665101VEC vs CD4051BE |
MC14051BCP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | 5962R9665101VEC vs MC14051BCP |
CD4051BF9 | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962R9665101VEC vs CD4051BF9 |