5962R9665101VEC vs MAX4583EUE+T feature comparison

5962R9665101VEC Intersil Corporation

Buy Now Datasheet

MAX4583EUE+T Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP 16-TSSOP_4.4-4.4_MM
Package Description DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code R-CDIP-T16 R-PDSO-G16
JESD-609 Code e4 e3
Length 19.05 mm 5 mm
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 1
Number of Functions 1 3
Number of Terminals 16 16
On-state Resistance-Max (Ron) 1300 Ω 80 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.1 mm
Signal Current-Max 0.01 A 0.02 A
Supply Current-Max (Isup) 0.6 mA 0.01 mA
Supply Voltage-Max (Vsup) 18 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 720 ns 100 ns
Switch-on Time-Max 720 ns 200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code 16-TSSOP_4.4-4.4_MM
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Off-state Isolation-Nom 73 dB
On-state Resistance Match-Nom 1 Ω
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962R9665101VEC with alternatives

Compare MAX4583EUE+T with alternatives