5962R9665101VEC vs NJU4051BD feature comparison

5962R9665101VEC Intersil Corporation

Buy Now Datasheet

NJU4051BD New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP NEW JAPAN RADIO CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-CDIP-T16 R-PDIP-T16
JESD-609 Code e4 e6
Length 19.05 mm 19 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 1300 Ω 160 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 4.7 mm
Signal Current-Max 0.01 A 0.01 A
Supply Current-Max (Isup) 0.6 mA 5 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Switch-off Time-Max 720 ns 20 ns
Switch-on Time-Max 720 ns 20 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω

Compare 5962R9665101VEC with alternatives

Compare NJU4051BD with alternatives