5962R9665101VEC vs 933714420652 feature comparison

5962R9665101VEC Intersil Corporation

Buy Now Datasheet

933714420652 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NEXPERIA
Part Package Code DIP
Package Description DIP, DIP16,.3 SOP,
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-CDIP-T16 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.05 mm 8.65 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 14
On-state Resistance-Max (Ron) 1300 Ω 95 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.75 mm
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 0.6 mA
Supply Voltage-Max (Vsup) 18 V 10 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Switch-off Time-Max 720 ns 30 ns
Switch-on Time-Max 720 ns 20 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 1
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962R9665101VEC with alternatives

Compare 933714420652 with alternatives