5962R9665101VEC vs MAX4582ASE feature comparison

5962R9665101VEC Intersil Corporation

Buy Now Datasheet

MAX4582ASE Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 SOP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-CDIP-T16 R-PDSO-G16
JESD-609 Code e4 e0
Length 19.05 mm 9.9 mm
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 4
Number of Functions 1 2
Number of Terminals 16 16
On-state Resistance-Max (Ron) 1300 Ω 80 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 1.75 mm
Signal Current-Max 0.01 A 0.02 A
Supply Current-Max (Isup) 0.6 mA 0.01 mA
Supply Voltage-Max (Vsup) 18 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 720 ns 100 ns
Switch-on Time-Max 720 ns 200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm 3.9 mm
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
ECCN Code EAR99
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Off-state Isolation-Nom 74 dB
On-state Resistance Match-Nom 1 Ω
Peak Reflow Temperature (Cel) 245

Compare 5962R9665101VEC with alternatives

Compare MAX4582ASE with alternatives