Part Details for LM285H-1.2/NOPB by Texas Instruments
Overview of LM285H-1.2/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM285H-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC VREF SHUNT 1.235V TO46-2 | 9000 |
|
RFQ |
Part Details for LM285H-1.2/NOPB
LM285H-1.2/NOPB CAD Models
LM285H-1.2/NOPB Part Data Attributes:
|
LM285H-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM285H-1.2/NOPB
Texas Instruments
Micropower Voltage Reference Diode 2-TO -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , SIP2,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP2,.1 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM285H-1.2/NOPB
This table gives cross-reference parts and alternative options found for LM285H-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285H-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285H-1.2 | Micropower Voltage Reference Diode 2-TO -40 to 85 | Texas Instruments | LM285H-1.2/NOPB vs LM285H-1.2 |
5962R8759461VXA | Radiation-hardened QMLV, 1.2-V shunt voltage reference 2-TO -55 to 125 | Texas Instruments | LM285H-1.2/NOPB vs 5962R8759461VXA |
LM185H-1.2/883B | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2 | Texas Instruments | LM285H-1.2/NOPB vs LM185H-1.2/883B |
5962-8759401XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM285H-1.2/NOPB vs 5962-8759401XX |
LM285H-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | LM285H-1.2/NOPB vs LM285H-1.2 |
LM185H-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | LM285H-1.2/NOPB vs LM185H-1.2 |
LM185H-1.2-SMD | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM285H-1.2/NOPB vs LM185H-1.2-SMD |