Part Details for LM285H-1.2 by Linear Technology
Overview of LM285H-1.2 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM285H-1.2
LM285H-1.2 CAD Models
LM285H-1.2 Part Data Attributes
|
LM285H-1.2
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM285H-1.2
Linear Technology
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-46 | |
Package Description | METAL CAN, TO-46, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM285H-1.2
This table gives cross-reference parts and alternative options found for LM285H-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285H-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM185H-1.2/883B | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2 | LM285H-1.2 vs LM185H-1.2/883B |
LM185H-1.2/883 | Linear Technology | Check for Price | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | LM285H-1.2 vs LM185H-1.2/883 |
LM185H-1.2-SMD | Texas Instruments | $61.9203 | Micropower Voltage Reference Diode 2-TO -55 to 125 | LM285H-1.2 vs LM185H-1.2-SMD |
LM185H-1.2 | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | LM285H-1.2 vs LM185H-1.2 |
LM285H-1.2/NOPB | Texas Instruments | Check for Price | Micropower Voltage Reference Diode 2-TO -40 to 85 | LM285H-1.2 vs LM285H-1.2/NOPB |
LM185H-1.2-QV | Texas Instruments | Check for Price | Micropower Voltage Reference Diode 2-TO -55 to 125 | LM285H-1.2 vs LM185H-1.2-QV |
LM185H-1.2/883 | Texas Instruments | Check for Price | Micropower Voltage Reference Diode 2-TO -55 to 125 | LM285H-1.2 vs LM185H-1.2/883 |
FT185H-1.2 | Force Technologies Ltd | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.23V, MBCY2, METAL CAN, TO-46, 2 PIN | LM285H-1.2 vs FT185H-1.2 |
5962-8759401XX | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | LM285H-1.2 vs 5962-8759401XX |
LM185H-1.2 | Texas Instruments | Check for Price | Micropower Voltage Reference Diode 2-TO -55 to 125 | LM285H-1.2 vs LM185H-1.2 |