Part Details for 5962-9865501QJX by Texas Instruments
Overview of 5962-9865501QJX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9865501QJX
5962-9865501QJX CAD Models
5962-9865501QJX Part Data Attributes
|
5962-9865501QJX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9865501QJX
Texas Instruments
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERDIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 68 ns | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-9865501QJX
This table gives cross-reference parts and alternative options found for 5962-9865501QJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9865501QJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC4514JT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 5962-9865501QJX vs SNJ54HC4514JT-00 |
MM74HC4514N | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | 5962-9865501QJX vs MM74HC4514N |
933671040652 | Decoder/Driver | Nexperia | 5962-9865501QJX vs 933671040652 |
SN54HC4514JT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 5962-9865501QJX vs SN54HC4514JT-00 |
MM54HC4514J | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | 5962-9865501QJX vs MM54HC4514J |
M74HC4514B1R | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | 5962-9865501QJX vs M74HC4514B1R |
74HC4514N | Decoder/Driver | Nexperia | 5962-9865501QJX vs 74HC4514N |
CD74HC4514E96 | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Harris Semiconductor | 5962-9865501QJX vs CD74HC4514E96 |
MM74HC4514N_NL | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | 5962-9865501QJX vs MM74HC4514N_NL |
CD54HC4514F3A | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-CDIP -55 to 125 | Texas Instruments | 5962-9865501QJX vs CD54HC4514F3A |