Part Details for MC14514BDW by onsemi
Overview of MC14514BDW by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14514BDW
MC14514BDW CAD Models
MC14514BDW Part Data Attributes
|
MC14514BDW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14514BDW
onsemi
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.00064 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 1100 ns | |
Propagation Delay (tpd) | 1100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC14514BDW
This table gives cross-reference parts and alternative options found for MC14514BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14514BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14515BDWR2 | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | MC14514BDW vs MC14515BDWR2 |
CD4514BM96 | Texas Instruments | $0.3971 | CMOS 4-Bit Latch/4-to-16 Line Decoder with Output ''High'' on Select 24-SOIC -55 to 125 | MC14514BDW vs CD4514BM96 |
MC14515BDW | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | MC14514BDW vs MC14515BDW |
CD4514BCWMX | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | MC14514BDW vs CD4514BCWMX |
HEF4514BT,652 | NXP Semiconductors | Check for Price | HEF4514B - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin | MC14514BDW vs HEF4514BT,652 |
CD4514BMG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | MC14514BDW vs CD4514BMG4 |
MC14514BDW | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | MC14514BDW vs MC14514BDW |
CD4514BM96G4 | Texas Instruments | Check for Price | CMOS 4-Bit Latch/4-to-16 Line Decoder with Output ''High'' on Select 24-SOIC -55 to 125 | MC14514BDW vs CD4514BM96G4 |