Part Details for CD74HC4514E96 by Harris Semiconductor
Overview of CD74HC4514E96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for CD74HC4514E96
CD74HC4514E96 CAD Models
CD74HC4514E96 Part Data Attributes
|
CD74HC4514E96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4514E96
Harris Semiconductor
Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 415 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CD74HC4514E96
This table gives cross-reference parts and alternative options found for CD74HC4514E96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4514E96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC4514JT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | CD74HC4514E96 vs SNJ54HC4514JT-00 |
MM74HC4514N | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | CD74HC4514E96 vs MM74HC4514N |
933671040652 | Decoder/Driver | Nexperia | CD74HC4514E96 vs 933671040652 |
SN54HC4514JT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | CD74HC4514E96 vs SN54HC4514JT-00 |
MM54HC4514J | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | CD74HC4514E96 vs MM54HC4514J |
M74HC4514B1R | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD74HC4514E96 vs M74HC4514B1R |
74HC4514N | Decoder/Driver | Nexperia | CD74HC4514E96 vs 74HC4514N |
MM74HC4514N_NL | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | CD74HC4514E96 vs MM74HC4514N_NL |
CD54HC4514F3A | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-CDIP -55 to 125 | Texas Instruments | CD74HC4514E96 vs CD54HC4514F3A |
MC74HC4514N | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | CD74HC4514E96 vs MC74HC4514N |