Part Details for MM54HC4514J by Rochester Electronics LLC
Overview of MM54HC4514J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM54HC4514J
MM54HC4514J CAD Models
MM54HC4514J Part Data Attributes:
|
MM54HC4514J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54HC4514J
Rochester Electronics LLC
Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 263 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MM54HC4514J
This table gives cross-reference parts and alternative options found for MM54HC4514J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC4514J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC4514JT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | MM54HC4514J vs SNJ54HC4514JT-00 |
MM74HC4514N | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | MM54HC4514J vs MM74HC4514N |
933671040652 | Decoder/Driver | Nexperia | MM54HC4514J vs 933671040652 |
SN54HC4514JT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | MM54HC4514J vs SN54HC4514JT-00 |
M74HC4514B1R | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | MM54HC4514J vs M74HC4514B1R |
74HC4514N | Decoder/Driver | Nexperia | MM54HC4514J vs 74HC4514N |
CD74HC4514E96 | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Harris Semiconductor | MM54HC4514J vs CD74HC4514E96 |
MM74HC4514N_NL | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | MM54HC4514J vs MM74HC4514N_NL |
CD54HC4514F3A | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-CDIP -55 to 125 | Texas Instruments | MM54HC4514J vs CD54HC4514F3A |
MC74HC4514N | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | MM54HC4514J vs MC74HC4514N |