Part Details for MC74HC139ADT by onsemi
Overview of MC74HC139ADT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MC74HC139ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5286
|
Newark | Mc74Hc139Adt, Motor Driver Ic |Onsemi MC74HC139ADT Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
2156-MC74HC139ADT-ND
|
DigiKey | DECODER/DRIVER, HC/UH SERIES Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13716 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13716 |
|
$0.1547 / $0.1820 | Buy Now |
DISTI #
4186307
|
Farnell | MC74HC139ADT, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2004 Lead time: 3 Weeks, 1 Days Container: Each | 13716 |
|
$0.1791 | Buy Now |
Part Details for MC74HC139ADT
MC74HC139ADT CAD Models
MC74HC139ADT Part Data Attributes:
|
MC74HC139ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC139ADT
onsemi
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC139ADT
This table gives cross-reference parts and alternative options found for MC74HC139ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC139ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC139PWG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MC74HC139ADT vs SN74HC139PWG4 |
MC74HC139ADTR2 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16, Decoder/Driver | onsemi | MC74HC139ADT vs MC74HC139ADTR2 |
74HC139PW | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HC139ADT vs 74HC139PW |
HD74HC139T-EL | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74HC139ADT vs HD74HC139T-EL |
HD74HC139T-EL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | MC74HC139ADT vs HD74HC139T-EL |
HD74HC139T | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | MC74HC139ADT vs HD74HC139T |
SN74HC139PWRE4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MC74HC139ADT vs SN74HC139PWRE4 |
SN74HC139QPWRQ1 | Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | MC74HC139ADT vs SN74HC139QPWRQ1 |
935174430118 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74HC139ADT vs 935174430118 |
74HC139PW | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74HC139ADT vs 74HC139PW |