Part Details for 5962-9461108HMC by White Microelectronics
Overview of 5962-9461108HMC by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-9461108HMC
5962-9461108HMC CAD Models
5962-9461108HMC Part Data Attributes:
|
5962-9461108HMC
White Microelectronics
Buy Now
|
Compare Parts:
5962-9461108HMC
White Microelectronics
Cache SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CO-FIRED CERAMIC,QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CO-FIRED CERAMIC,QFP-68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e4 | |
Length | 22.352 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.352 mm |
Alternate Parts for 5962-9461108HMC
This table gives cross-reference parts and alternative options found for 5962-9461108HMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9461108HMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS512K32-25G2IA | SRAM Module, 2MX8, 25ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9461108HMC vs WS512K32-25G2IA |
5962-9461108HMC | Cache SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CO-FIRED CERAMIC,QFP-68 | Mercury Systems Inc | 5962-9461108HMC vs 5962-9461108HMC |
5962-9461108H9X | SRAM Module, 512KX32, 25ns, CMOS, CQMA68, 23.90 X 23.90 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, LQFP-68 | Mercury Systems Inc | 5962-9461108HMC vs 5962-9461108H9X |
WS512K32-25G1UCA | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 23.90 X 23.90 MM, 3.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9461108HMC vs WS512K32-25G1UCA |
WS512K32-25G1UQA | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 23.90 X 23.90 MM, 3.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9461108HMC vs WS512K32-25G1UQA |
WS512K32-25G2TM | SRAM Module, 512KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461108HMC vs WS512K32-25G2TM |
5962-9461108H9A | SRAM Module, 512KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68 | White Microelectronics | 5962-9461108HMC vs 5962-9461108H9A |
5962-9461108HMA | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, QFP-68 | Micross Components | 5962-9461108HMC vs 5962-9461108HMA |
WS512K32-25G2Q | SRAM Module, 2MX8, 25ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9461108HMC vs WS512K32-25G2Q |
WS512K32-25G1UC | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 23.90 X 23.90 MM, 3.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9461108HMC vs WS512K32-25G1UC |