Filter Your Search
1 - 8 of 8 results
|
5962-9461108HMC
White Electronic Designs Corp
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | CACHE SRAM MODULE | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 28 mA | 2 V | 600 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | WHITE ELECTRONIC DESIGNS CORP | CO-FIRED CERAMIC,QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
5962-9461108HMC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | CACHE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | AEROFLEX COLORADO SPRINGS | QFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | QFP | 68 | |||||||||||
|
5962-9461108HMC
Cobham Advanced Electronic Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 28 mA | 2 V | 600 µA | CMOS | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
5962-9461108HMC
Cobham Power Products
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | CACHE SRAM MODULE | ALSO CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | AEROFLEX PLAINVIEW | QFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | QFP | 68 | ||||||||
|
5962-9461108HMC
Mercury Systems Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | CACHE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MERCURY SYSTEMS INC | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
5962-9461108HMC
White Microelectronics
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | CACHE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | WHITE MICROELECTRONICS | CO-FIRED CERAMIC,QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
5962-9461108HMC
Microsemi Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | CACHE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MICROSEMI CORP | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | QFP | 68 | |||||||||||
|
5962-9461108HMC
Micross Components
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | CACHE SRAM MODULE | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 28 mA | 2 V | 600 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MICROSS COMPONENTS | QFP, QFP68,.99SQ,50 | compliant | 3A001.A.2.C | 8542.32.00.41 | QFP | 68 |