Part Details for FT6264-35PI by Force Technologies Ltd
Overview of FT6264-35PI by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6264-35PI
FT6264-35PI CAD Models
FT6264-35PI Part Data Attributes
|
FT6264-35PI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6264-35PI
Force Technologies Ltd
Standard SRAM,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.8615 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FT6264-35PI
This table gives cross-reference parts and alternative options found for FT6264-35PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264-35PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829427MZA | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | FT6264-35PI vs 5962-3829427MZA |
P4C164L-35PMBLF | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-35PI vs P4C164L-35PMBLF |
5962-8552508XX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | FT6264-35PI vs 5962-8552508XX |
5962-3829453MZX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | FT6264-35PI vs 5962-3829453MZX |
P4C164-35DWMBLF | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-35PI vs P4C164-35DWMBLF |
5962-3829427MZX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Electronic Designs Inc | FT6264-35PI vs 5962-3829427MZX |
MT5C6408-35LIT | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | FT6264-35PI vs MT5C6408-35LIT |
HM3-65764H-5 | Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, | Temic Semiconductors | FT6264-35PI vs HM3-65764H-5 |
P4C164-35CMLF | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | FT6264-35PI vs P4C164-35CMLF |
P4C164-35PMBLF | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264-35PI vs P4C164-35PMBLF |