Part Details for 5962-9218001MRA by QP Semiconductor
Overview of 5962-9218001MRA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9218001MRA
5962-9218001MRA CAD Models
5962-9218001MRA Part Data Attributes
|
5962-9218001MRA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9218001MRA
QP Semiconductor
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9218001MRA
This table gives cross-reference parts and alternative options found for 5962-9218001MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9218001MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC573EX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | 5962-9218001MRA vs CD74AC573EX |
CD54AC573F3A | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 5962-9218001MRA vs CD54AC573F3A |
CD74AC573E | Octal Transparent Non-Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 5962-9218001MRA vs CD74AC573E |
CD74AC573EE4 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | 5962-9218001MRA vs CD74AC573EE4 |
54ACQ573DMQB | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9218001MRA vs 54ACQ573DMQB |
MC74AC573N | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | 5962-9218001MRA vs MC74AC573N |
CD74AC573EX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | 5962-9218001MRA vs CD74AC573EX |
54ACQ573DMQB | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | 5962-9218001MRA vs 54ACQ573DMQB |
5962-9218001MRX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | QP Semiconductor | 5962-9218001MRA vs 5962-9218001MRX |
TC74AC573P | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 5962-9218001MRA vs TC74AC573P |