54ACQ573DMQB
Description: AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of 54ACQ573DMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54ACQ573DMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACQ573DMQB by Texas Instruments

54ACQ573DMQB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
LG_MAX
Control Type
ENABLE LOW
Family
AC
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
25.019 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54ACQ573DMQB
    Texas Instruments
    AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for 54ACQ573DMQB

This table gives cross-reference parts and alternative options found for 54ACQ573DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACQ573DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54AC573DMQB Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54ACQ573DMQB vs 54AC573DMQB
CD74AC573EX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 Rochester Electronics LLC 54ACQ573DMQB vs CD74AC573EX
74AC573PC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC 54ACQ573DMQB vs 74AC573PC
54ACQ573DMQB Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation 54ACQ573DMQB vs 54ACQ573DMQB
5962-9218001MRA Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 QP Semiconductor 54ACQ573DMQB vs 5962-9218001MRA
CD74AC573E Octal Transparent Non-Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 54ACQ573DMQB vs CD74AC573E
74AC573B AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics 54ACQ573DMQB vs 74AC573B
5962-9218001MRX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54ACQ573DMQB vs 5962-9218001MRX
5962-9218001MRA Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation 54ACQ573DMQB vs 5962-9218001MRA
MC74AC573NG AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 Rochester Electronics LLC 54ACQ573DMQB vs MC74AC573NG
Part Number Description Manufacturer Compare
SN74AC573NE4 Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 54ACQ573DMQB vs SN74AC573NE4
CD74AC573E Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Ge Solid State 54ACQ573DMQB vs CD74AC573E
CD54AC573F3A Non-Inverting Octal Transparent Latch with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 54ACQ573DMQB vs CD54AC573F3A
MC74AC573NG IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver onsemi 54ACQ573DMQB vs MC74AC573NG
74AC573PC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Texas Instruments 54ACQ573DMQB vs 74AC573PC
5962-9218001MRA Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Defense Logistics Agency 54ACQ573DMQB vs 5962-9218001MRA
54AC573DMQB Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54ACQ573DMQB vs 54AC573DMQB
54ACQ573DMQB Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation 54ACQ573DMQB vs 54ACQ573DMQB
CD74AC573E Octal Transparent Non-Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 54ACQ573DMQB vs CD74AC573E
5962-9218001MRA Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation 54ACQ573DMQB vs 5962-9218001MRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACQ573DMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACQ573DMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACQ573DMQB would you like to use for your alert(s)?
  • Please alert me when 54ACQ573DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACQ573DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACQ573DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACQ573DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACQ573DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACQ573DMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: