Memory
5962-9065802LA
Description: 4KX8 UVPROM, 55ns, CDIP24, 0.300 INCH, WINDOWED, THIN, CERDIP-24

Overview of 5962-9065802LA by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9065802LA by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9065802LA by STMicroelectronics

5962-9065802LA
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
0.300 INCH, WINDOWED, THIN, CERDIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.005 mm
Memory Density
32768 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Standby Current-Max
0.035 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9065802LA
    STMicroelectronics
    4KX8 UVPROM, 55ns, CDIP24, 0.300 INCH, WINDOWED, THIN, CERDIP-24
    VS

Alternate Parts for 5962-9065802LA

This table gives cross-reference parts and alternative options found for 5962-9065802LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9065802LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9065802LA UVPROM, 4KX8, 55ns, CMOS, CDIP24 Teledyne e2v 5962-9065802LA vs 5962-9065802LA
WS57C43B-55TMB UVPROM, 4KX8, 55ns, CMOS, CDIP24, Waferscale Integration Inc 5962-9065802LA vs WS57C43B-55TMB
Part Number Description Manufacturer Compare
AM2732B-205DC UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD 5962-9065802LA vs AM2732B-205DC
5962-9065801JX UVPROM, 4KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc 5962-9065802LA vs 5962-9065801JX
LD2732A-2 UVPROM, 4KX8, 250ns, HMOS, CDIP24, CERAMIC, DIP-24 Intel Corporation 5962-9065802LA vs LD2732A-2
AM2732B-205DI UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD 5962-9065802LA vs AM2732B-205DI
WS57C43B-70D UVPROM, 4KX8, 70ns, CMOS, CDIP24, Waferscale Integration Inc 5962-9065802LA vs WS57C43B-70D
WS57C43C-25D 4KX8 UVPROM, 25ns, CDIP24, 0.600 INCH, CERDIP-24 STMicroelectronics 5962-9065802LA vs WS57C43C-25D
PQ36C32-55 EEPROM, 4KX8, 55ns, Parallel, CMOS, PDIP24 LSI Corporation 5962-9065802LA vs PQ36C32-55
5962-9065804JX UVPROM, 4KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc 5962-9065802LA vs 5962-9065804JX
MD2732A-25 UVPROM, 4KX8, 250ns, CMOS, CDIP24, CERAMIC, DIP-24 Intel Corporation 5962-9065802LA vs MD2732A-25
WS57C43C-45TMB 4KX8 UVPROM, 45ns, CDIP24, 0.300 INCH, CERDIP-24 STMicroelectronics 5962-9065802LA vs WS57C43C-45TMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9065802LA by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9065802LA by STMicroelectronics

Select Manufacturer
Which Manufacturer of 5962-9065802LA would you like to use for your alert(s)?
  • Please alert me when 5962-9065802LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9065802LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9065802LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9065802LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9065802LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9065802LA by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: