Filter Your Search
1 - 4 of 4 results
|
5962-9065802LA
QP Semiconductor
|
Check for Price | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | UVPROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32.005 mm | 7.62 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||
|
5962-9065802LA
STMicroelectronics
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 mA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32.005 mm | 7.62 mm | STMICROELECTRONICS | 0.300 INCH, WINDOWED, THIN, CERDIP-24 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | DIP | 24 | ||
|
5962-9065802LA
Teledyne e2v
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 mA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32.005 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | WDIP, DIP24,.3 | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||||
|
5962-9065802LA
Waferscale Integration Inc
|
Check for Price | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | UVPROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32.005 mm | 7.62 mm | WAFERSCALE INTEGRATION INC | 0.300 INCH, WINDOWED, THIN, CERDIP-24 | unknown | 3A001.A.2.C | 8542.32.00.61 |