Part Details for MD2732A-25 by Intel Corporation
Overview of MD2732A-25 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for MD2732A-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for MD2732A-25
MD2732A-25 CAD Models
MD2732A-25 Part Data Attributes:
|
MD2732A-25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MD2732A-25
Intel Corporation
UVPROM, 4KX8, 250ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MD2732A-25
This table gives cross-reference parts and alternative options found for MD2732A-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD2732A-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F353330S | MASK ROM, 4KX8, 300ns, NMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MD2732A-25 vs F353330S |
WS57C43B-55TMB | UVPROM, 4KX8, 55ns, CMOS, CDIP24, | Waferscale Integration Inc | MD2732A-25 vs WS57C43B-55TMB |
5962-9065803JX | UVPROM, 4KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | MD2732A-25 vs 5962-9065803JX |
AM27C43-35DC | UVPROM, 4KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, DIP-24 | AMD | MD2732A-25 vs AM27C43-35DC |
HB23C32C-Y-000 | MASK ROM, 4KX8, 1375ns, CMOS, CDIP24 | Hughes Aircraft | MD2732A-25 vs HB23C32C-Y-000 |
5962-9065804JA | UVPROM, 4KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | MD2732A-25 vs 5962-9065804JA |
NMC27C32BQE250 | IC 4K X 8 UVPROM, 250 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | MD2732A-25 vs NMC27C32BQE250 |
WS57C43C-25T | 4KX8 UVPROM, 25ns, CDIP24, 0.300 INCH, CERDIP-24 | STMicroelectronics | MD2732A-25 vs WS57C43C-25T |
WS57C43B-45TMB | UVPROM, 4KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | MD2732A-25 vs WS57C43B-45TMB |
M2732A-25F1 | 4KX8 UVPROM, 250ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | MD2732A-25 vs M2732A-25F1 |