5962-8984108KX by:

Flash PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24

Part Details for 5962-8984108KX by Cypress Semiconductor

Overview of 5962-8984108KX by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Part Details for 5962-8984108KX

5962-8984108KX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8984108KX Part Data Attributes

5962-8984108KX Cypress Semiconductor
Buy Now
Compare Parts:
5962-8984108KX Cypress Semiconductor Flash PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP,
Pin Count 24
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Clock Frequency-Max 50 MHz
JESD-30 Code R-GDFP-F24
Number of Dedicated Inputs 11
Number of I/O Lines 10
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Programmable Logic Type FLASH PLD
Propagation Delay 15 ns
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for 5962-8984108KX

This table gives cross-reference parts and alternative options found for 5962-8984108KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984108KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8984102KB EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984108KX vs 5962-8984102KB
5962-89841023A EE PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Lattice Semiconductor Corporation 5962-8984108KX vs 5962-89841023A
5962-8984102LX EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 YAGEO Corporation 5962-8984108KX vs 5962-8984102LX
5962-89841023B EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Lattice Semiconductor Corporation 5962-8984108KX vs 5962-89841023B
5962-8984105LX EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 Cypress Semiconductor 5962-8984108KX vs 5962-8984105LX
5962-8984102KX EE PLD, 20ns, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.090 INCH, FP-24 AMD 5962-8984108KX vs 5962-8984102KX
GAL22V10D-20LD/883 EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERDIP-24 Lattice Semiconductor Corporation 5962-8984108KX vs GAL22V10D-20LD/883
5962-8984105LA Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-8984108KX vs 5962-8984105LA
5962-8984102LA EE PLD, 20ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 Rochester Electronics LLC 5962-8984108KX vs 5962-8984102LA
5962-8984102LA EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor 5962-8984108KX vs 5962-8984102LA
Part Number Description Manufacturer Compare
M38510/50703BKX UV PLD, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 Cypress Semiconductor 5962-8984108KX vs M38510/50703BKX
GAL22V10D-25LJI EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation 5962-8984108KX vs GAL22V10D-25LJI
5962-8984102KX EE PLD, 20ns, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.090 INCH, FP-24 AMD 5962-8984108KX vs 5962-8984102KX
5962-8605304KA OT PLD, 20ns, PAL-Type, TTL, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 AMD 5962-8984108KX vs 5962-8605304KA
GAL22V10D-25LJN EE PLD, 25ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 Lattice Semiconductor Corporation 5962-8984108KX vs GAL22V10D-25LJN
5962-8975501KC OT PLD, 25ns, CMOS, CDFP24, MO-19AA, CERPACK-24 Atmel Corporation 5962-8984108KX vs 5962-8975501KC
5962-8984101LX EE PLD, 30ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Lattice Semiconductor Corporation 5962-8984108KX vs 5962-8984101LX
5962-8767102KA OT PLD, 20ns, TTL, CDFP24, Monolithic Memories (RETIRED) 5962-8984108KX vs 5962-8767102KA
5962-8984105LA Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-8984108KX vs 5962-8984105LA
PALCE22V10Q-25JC/4 EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation 5962-8984108KX vs PALCE22V10Q-25JC/4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8984108KX by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8984108KX by Cypress Semiconductor

  • Please alert me when 5962-8984108KX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8984108KX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8984108KX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8984108KX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8984108KX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8984108KX by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: