Part Details for 5962-7802301MFA by Motorola Mobility LLC
Overview of 5962-7802301MFA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-7802301MFA
5962-7802301MFA CAD Models
5962-7802301MFA Part Data Attributes
|
5962-7802301MFA
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-7802301MFA
Motorola Mobility LLC
QUAD LINE DRIVER, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 6.35 mm |
Alternate Parts for 5962-7802301MFA
This table gives cross-reference parts and alternative options found for 5962-7802301MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802301MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802301FA | LINE DRIVER, CDFP16 | Motorola Mobility LLC | 5962-7802301MFA vs 7802301FA |
DS26LS31MWFQML | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301MFA vs DS26LS31MWFQML |
7802301FA | LINE DRIVER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 5962-7802301MFA vs 7802301FA |
DS26LS31MW-SMD | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301MFA vs DS26LS31MW-SMD |
5962-7802301MFA | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, | Motorola Semiconductor Products | 5962-7802301MFA vs 5962-7802301MFA |
DS26LS31MW/883 | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301MFA vs DS26LS31MW/883 |
7802301FX | LINE DRIVER, CDFP16 | Texas Instruments | 5962-7802301MFA vs 7802301FX |
5962F7802301MFX | QUAD LINE DRIVER, CDFP16, CERPACK-16 | Texas Instruments | 5962-7802301MFA vs 5962F7802301MFX |
5962-7802301MFX | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, | Rochester Electronics LLC | 5962-7802301MFA vs 5962-7802301MFX |
5962-7802301MFX | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, CERAMIC, DFP-16 | YAGEO Corporation | 5962-7802301MFA vs 5962-7802301MFX |