Part Details for 5962-01-390-1487 by Renesas Electronics Corporation
Overview of 5962-01-390-1487 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-01-390-1487
5962-01-390-1487 CAD Models
5962-01-390-1487 Part Data Attributes
|
5962-01-390-1487
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-390-1487
Renesas Electronics Corporation
Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Moisture Sensitivity Level | 1 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-390-1487
This table gives cross-reference parts and alternative options found for 5962-01-390-1487. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-390-1487, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7621DCPA | DUAL OP-AMP, 20000uV OFFSET-MAX, 0.48MHz BAND WIDTH, PDIP8 | Intersil Corporation | 5962-01-390-1487 vs ICL7621DCPA |
ICL7621DCPA-2 | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-01-390-1487 vs ICL7621DCPA-2 |
5962-01-390-1487 | IC,OP-AMP,DUAL,CMOS,DIP,8PIN,PLASTIC | Intersil Corporation | 5962-01-390-1487 vs 5962-01-390-1487 |
ICL7621DCPA | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-01-390-1487 vs ICL7621DCPA |
ICL7621DCPA+ | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-01-390-1487 vs ICL7621DCPA+ |
ICL7621DCPA-2 | OP-AMP, 20000 uV OFFSET-MAX, 0.48 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-01-390-1487 vs ICL7621DCPA-2 |
ICL7621DCPA | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-01-390-1487 vs ICL7621DCPA |
ICL7621DCPA+ | Single/Dual/Triple/Quad Operational Amplifiers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | 5962-01-390-1487 vs ICL7621DCPA+ |