Datasheets
ICL7621DCPA by:

Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8

Part Details for ICL7621DCPA by Maxim Integrated Products

Overview of ICL7621DCPA by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Part Details for ICL7621DCPA

ICL7621DCPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICL7621DCPA Part Data Attributes:

ICL7621DCPA Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
ICL7621DCPA Maxim Integrated Products Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 20000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.375 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Slew Rate-Nom 0.016 V/us
Supply Current-Max 0.5 mA
Supply Voltage Limit-Max 9 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 44
Voltage Gain-Min 5600
Width 7.62 mm

Alternate Parts for ICL7621DCPA

This table gives cross-reference parts and alternative options found for ICL7621DCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7621DCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICL7621DCPA+ Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products ICL7621DCPA vs ICL7621DCPA+
ICL7621DCPA Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC ICL7621DCPA vs ICL7621DCPA
ICL7621DCPA DUAL OP-AMP, 20000uV OFFSET-MAX, 0.48MHz BAND WIDTH, PDIP8 Intersil Corporation ICL7621DCPA vs ICL7621DCPA
ICL7621DCPA+ Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC ICL7621DCPA vs ICL7621DCPA+
ICL7621DCPA+ Single/Dual/Triple/Quad Operational Amplifiers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc ICL7621DCPA vs ICL7621DCPA+
ICL7621DCPA-2 OP-AMP, 20000 uV OFFSET-MAX, 0.48 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Rochester Electronics LLC ICL7621DCPA vs ICL7621DCPA-2
Part Number Description Manufacturer Compare
ICL7621DCPA+ Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC ICL7621DCPA vs ICL7621DCPA+
ICL7621BCPA Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDIP8 Rochester Electronics LLC ICL7621DCPA vs ICL7621BCPA
ICL7621BCPA Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products ICL7621DCPA vs ICL7621BCPA
ICL7621DCPA Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC ICL7621DCPA vs ICL7621DCPA
MCP6142-I/MS DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc ICL7621DCPA vs MCP6142-I/MS
MCP6142-E/P DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc ICL7621DCPA vs MCP6142-E/P
ICL7621BCPA DUAL OP-AMP, 7000uV OFFSET-MAX, 0.48MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Intersil Corporation ICL7621DCPA vs ICL7621BCPA
ICL7621DCPAZ Dual/Quad, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70° Intersil Corporation ICL7621DCPA vs ICL7621DCPAZ
MCP6142-I/SN DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc ICL7621DCPA vs MCP6142-I/SN
MCP6142T-E/MSVAO Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc ICL7621DCPA vs MCP6142T-E/MSVAO

ICL7621DCPA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7621DCPA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7621DCPA by Maxim Integrated Products

  • Please alert me when ICL7621DCPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICL7621DCPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7621DCPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICL7621DCPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7621DCPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7621DCPA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: