Part Details for ICL7621DCPAZ by Intersil Corporation
Overview of ICL7621DCPAZ by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7621DCPAZ | Renesas Electronics Corporation | Dual/Quad, Low Power CMOS Operational Amplifiers |
Price & Stock for ICL7621DCPAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1520 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 85 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 20000UV OFFSET-MAX, 0.48MHZ BAND WIDTH, PDIP8 | 1216 |
|
$1.9463 / $3.8925 | Buy Now |
|
Quest Components | DUAL OP-AMP, 20000UV OFFSET-MAX, 0.48MHZ BAND WIDTH, PDIP8 | 68 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | DUAL OP-AMP, 20000UV OFFSET-MAX, 0.48MHZ BAND WIDTH, PDIP8 | 56 |
|
$2.5950 / $3.8925 | Buy Now |
Part Details for ICL7621DCPAZ
ICL7621DCPAZ CAD Models
ICL7621DCPAZ Part Data Attributes
|
ICL7621DCPAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7621DCPAZ
Intersil Corporation
Dual/Quad, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 480 | |
Voltage Gain-Min | 5600 | |
Width | 7.62 mm |
Alternate Parts for ICL7621DCPAZ
This table gives cross-reference parts and alternative options found for ICL7621DCPAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7621DCPAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7621BCPA | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.48MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | ICL7621DCPAZ vs ICL7621BCPA |
ICL7621BCPA | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7621DCPAZ vs ICL7621BCPA |
ICL7621DCPAZ | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ICL7621DCPAZ vs ICL7621DCPAZ |
MCP6142-I/P | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | ICL7621DCPAZ vs MCP6142-I/P |
ICL7621DCPA | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7621DCPAZ vs ICL7621DCPA |
MCP6142-E/MSVAO | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | ICL7621DCPAZ vs MCP6142-E/MSVAO |
ICL7621ACPA | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7621DCPAZ vs ICL7621ACPA |
ICL7621DCPA-2 | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7621DCPAZ vs ICL7621DCPA-2 |
ICL7621DCPA+ | Single/Dual/Triple/Quad Operational Amplifiers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7621DCPAZ vs ICL7621DCPA+ |
ICL7621ACPA+ | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | ICL7621DCPAZ vs ICL7621ACPA+ |