5962-01-390-1487
vs
ICL7621BCPA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Moisture Sensitivity Level |
1
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Package Description |
|
PLASTIC, DIP-8
|
Pin Count |
|
8
|
Factory Lead Time |
|
4 Weeks
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
0.0004 µA
|
Bias Current-Max (IIB) @25C |
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
|
91 dB
|
Frequency Compensation |
|
YES
|
Input Offset Voltage-Max |
|
7000 µV
|
JESD-30 Code |
|
R-PDIP-T8
|
JESD-609 Code |
|
e0
|
Length |
|
9.585 mm
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
YES
|
Neg Supply Voltage Limit-Max |
|
-9 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Seated Height-Max |
|
5.33 mm
|
Slew Rate-Nom |
|
0.16 V/us
|
Supply Current-Max |
|
0.25 mA
|
Supply Voltage Limit-Max |
|
9 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Unity Gain BW-Nom |
|
480
|
Voltage Gain-Min |
|
5600
|
Width |
|
7.62 mm
|
|
|
|
Compare 5962-01-390-1487 with alternatives
Compare ICL7621BCPA with alternatives