Part Details for 54LS85LMQB by National Semiconductor Corporation
Overview of 54LS85LMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for 54LS85LMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54LS85LMQB-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 20LCCC Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
537 In Stock |
|
$7.2400 | Buy Now |
|
Rochester Electronics | 54LS85 - Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 537 |
|
$6.2100 / $7.3000 | Buy Now |
Part Details for 54LS85LMQB
54LS85LMQB CAD Models
54LS85LMQB Part Data Attributes
|
54LS85LMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS85LMQB
National Semiconductor Corporation
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54LS85LMQB
This table gives cross-reference parts and alternative options found for 54LS85LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS85LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31101B2X | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54LS85LMQB vs M38510/31101B2X |
SNJ54LS85FK | 4-Bit Magnitude Comparators 20-LCCC -55 to 125 | Texas Instruments | 54LS85LMQB vs SNJ54LS85FK |
54LS85/B2A | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, | YAGEO Corporation | 54LS85LMQB vs 54LS85/B2A |
5962-9754701Q2A | 4-Bit Magnitude Comparators 20-LCCC -55 to 125 | Texas Instruments | 54LS85LMQB vs 5962-9754701Q2A |
M38510/31101B2A | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 54LS85LMQB vs M38510/31101B2A |
M38510/31101B2C | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | 54LS85LMQB vs M38510/31101B2C |
54LS85LMQB | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54LS85LMQB vs 54LS85LMQB |
SN54LS85FK | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, Arithmetic Circuit | Texas Instruments | 54LS85LMQB vs SN54LS85FK |
M38510/31101B2X | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 54LS85LMQB vs M38510/31101B2X |
M38510/31101B2A | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | 54LS85LMQB vs M38510/31101B2A |