54LS85/B2A
Description: Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20,

Overview of 54LS85/B2A by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for 54LS85/B2A by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS85/B2A by YAGEO Corporation

54LS85/B2A
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
LS
JESD-30 Code
S-CQCC-N20
Load Capacitance (CL)
50 pF
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
65 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 54LS85/B2A
    YAGEO Corporation
    Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20,
    VS

Alternate Parts for 54LS85/B2A

This table gives cross-reference parts and alternative options found for 54LS85/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS85/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/31101B2X LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54LS85/B2A vs M38510/31101B2X
SNJ54LS85FK 4-Bit Magnitude Comparators 20-LCCC -55 to 125 Texas Instruments 54LS85/B2A vs SNJ54LS85FK
5962-9754701Q2A 4-Bit Magnitude Comparators 20-LCCC -55 to 125 Texas Instruments 54LS85/B2A vs 5962-9754701Q2A
M38510/31101B2A Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54LS85/B2A vs M38510/31101B2A
M38510/31101B2C Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 54LS85/B2A vs M38510/31101B2C
54LS85LMQB LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54LS85/B2A vs 54LS85LMQB
SN54LS85FK IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, Arithmetic Circuit Texas Instruments 54LS85/B2A vs SN54LS85FK
M38510/31101B2X Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54LS85/B2A vs M38510/31101B2X
54LS85LMQB Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 National Semiconductor Corporation 54LS85/B2A vs 54LS85LMQB
M38510/31101B2A Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 54LS85/B2A vs M38510/31101B2A
Part Number Description Manufacturer Compare
SN74LS85NSRG4 Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, SOP-16 Rochester Electronics LLC 54LS85/B2A vs SN74LS85NSRG4
SN74LS85J Magnitude Comparator, Rochester Electronics LLC 54LS85/B2A vs SN74LS85J
SN74LS85N 4-bit magnitude comparators 16-PDIP 0 to 70 Texas Instruments 54LS85/B2A vs SN74LS85N
M38510/31101BEA Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v 54LS85/B2A vs M38510/31101BEA
SN54LS85FK IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, Arithmetic Circuit Texas Instruments 54LS85/B2A vs SN54LS85FK
N74LS85N Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 Signetics 54LS85/B2A vs N74LS85N
M38510/31101BEX Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc 54LS85/B2A vs M38510/31101BEX
5962-9754701Q2A 4-Bit Magnitude Comparators 20-LCCC -55 to 125 Texas Instruments 54LS85/B2A vs 5962-9754701Q2A
M38510/31101SEX LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 54LS85/B2A vs M38510/31101SEX
DM54LS85J IC,MAGNITUDE COMPARATOR,DIP,16PIN,CERAMIC Texas Instruments 54LS85/B2A vs DM54LS85J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS85/B2A by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS85/B2A by YAGEO Corporation

  • Please alert me when 54LS85/B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54LS85/B2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS85/B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54LS85/B2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS85/B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS85/B2A by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: