Part Details for M38510/31101B2X by Texas Instruments
Overview of M38510/31101B2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/31101B2X
M38510/31101B2X CAD Models
M38510/31101B2X Part Data Attributes
|
M38510/31101B2X
Texas Instruments
Buy Now
|
Compare Parts:
M38510/31101B2X
Texas Instruments
LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/31101B2X
This table gives cross-reference parts and alternative options found for M38510/31101B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31101B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS85FK | 4-Bit Magnitude Comparators 20-LCCC -55 to 125 | Texas Instruments | M38510/31101B2X vs SNJ54LS85FK |
54LS85/B2A | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, | YAGEO Corporation | M38510/31101B2X vs 54LS85/B2A |
5962-9754701Q2A | 4-Bit Magnitude Comparators 20-LCCC -55 to 125 | Texas Instruments | M38510/31101B2X vs 5962-9754701Q2A |
M38510/31101B2A | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/31101B2X vs M38510/31101B2A |
M38510/31101B2C | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/31101B2X vs M38510/31101B2C |
54LS85LMQB | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/31101B2X vs 54LS85LMQB |
SN54LS85FK | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, Arithmetic Circuit | Texas Instruments | M38510/31101B2X vs SN54LS85FK |
M38510/31101B2X | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/31101B2X vs M38510/31101B2X |
54LS85LMQB | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 | National Semiconductor Corporation | M38510/31101B2X vs 54LS85LMQB |
M38510/31101B2A | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/31101B2X vs M38510/31101B2A |