SN54LS85FK
Description: IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, Arithmetic Circuit

Overview of SN54LS85FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for SN54LS85FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS85FK by Texas Instruments

SN54LS85FK
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
LS
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. SN54LS85FK
    Texas Instruments
    IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, Arithmetic Circuit
    VS

Alternate Parts for SN54LS85FK

This table gives cross-reference parts and alternative options found for SN54LS85FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS85FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/31101B2X LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54LS85FK vs M38510/31101B2X
SNJ54LS85FK 4-Bit Magnitude Comparators 20-LCCC -55 to 125 Texas Instruments SN54LS85FK vs SNJ54LS85FK
54LS85/B2A Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, YAGEO Corporation SN54LS85FK vs 54LS85/B2A
5962-9754701Q2A 4-Bit Magnitude Comparators 20-LCCC -55 to 125 Texas Instruments SN54LS85FK vs 5962-9754701Q2A
M38510/31101B2A Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v SN54LS85FK vs M38510/31101B2A
M38510/31101B2C Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc SN54LS85FK vs M38510/31101B2C
54LS85LMQB LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54LS85FK vs 54LS85LMQB
M38510/31101B2X Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v SN54LS85FK vs M38510/31101B2X
54LS85LMQB Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 National Semiconductor Corporation SN54LS85FK vs 54LS85LMQB
M38510/31101B2A Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc SN54LS85FK vs M38510/31101B2A
Part Number Description Manufacturer Compare
SN74LS85NSRG4 Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, SOP-16 Rochester Electronics LLC SN54LS85FK vs SN74LS85NSRG4
SN74LS85J Magnitude Comparator, Rochester Electronics LLC SN54LS85FK vs SN74LS85J
SN74LS85N 4-bit magnitude comparators 16-PDIP 0 to 70 Texas Instruments SN54LS85FK vs SN74LS85N
M38510/31101BEA Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v SN54LS85FK vs M38510/31101BEA
N74LS85N Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 Signetics SN54LS85FK vs N74LS85N
M38510/31101BEX Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc SN54LS85FK vs M38510/31101BEX
5962-9754701Q2A 4-Bit Magnitude Comparators 20-LCCC -55 to 125 Texas Instruments SN54LS85FK vs 5962-9754701Q2A
M38510/31101SEX LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN54LS85FK vs M38510/31101SEX
DM54LS85J IC,MAGNITUDE COMPARATOR,DIP,16PIN,CERAMIC Texas Instruments SN54LS85FK vs DM54LS85J
M38510/31101BFX LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments SN54LS85FK vs M38510/31101BFX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS85FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS85FK by Texas Instruments

  • Please alert me when SN54LS85FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54LS85FK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS85FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54LS85FK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS85FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS85FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: