Part Details for M38510/31101BEX by Lansdale Semiconductor Inc
Overview of M38510/31101BEX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/31101BEX
M38510/31101BEX CAD Models
M38510/31101BEX Part Data Attributes
|
M38510/31101BEX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/31101BEX
Lansdale Semiconductor Inc
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/31101BEX
This table gives cross-reference parts and alternative options found for M38510/31101BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31101BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS85J | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | M38510/31101BEX vs SN54LS85J |
SN74LS85J | Magnitude Comparator, | Rochester Electronics LLC | M38510/31101BEX vs SN74LS85J |
DM74LS85N | IC,MAGNITUDE COMPARATOR,DIP,16PIN,PLASTIC | Texas Instruments | M38510/31101BEX vs DM74LS85N |
SN74LS85NDS | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | M38510/31101BEX vs SN74LS85NDS |
SN74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | M38510/31101BEX vs SN74LS85N |
54LS85DMQB | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | National Semiconductor Corporation | M38510/31101BEX vs 54LS85DMQB |
M38510/31101BEB | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | M38510/31101BEX vs M38510/31101BEB |
M38510/31101BEX | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/31101BEX vs M38510/31101BEX |
SN74LS85NDS | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | M38510/31101BEX vs SN74LS85NDS |
SN74LS85JD | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | M38510/31101BEX vs SN74LS85JD |