Part Details for 54ACTQ10MDA by National Semiconductor Corporation
Overview of 54ACTQ10MDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACTQ10MDA
54ACTQ10MDA CAD Models
54ACTQ10MDA Part Data Attributes:
|
54ACTQ10MDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ10MDA
National Semiconductor Corporation
IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, UUC, DIE, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54ACTQ10MDA
This table gives cross-reference parts and alternative options found for 54ACTQ10MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ10MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74H10J-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | 54ACTQ10MDA vs SN74H10J-00 |
74H10A | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | 54ACTQ10MDA vs 74H10A |
74H10A | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | 54ACTQ10MDA vs 74H10A |
74H10F | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 54ACTQ10MDA vs 74H10F |
DM54H10J/883 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACTQ10MDA vs DM54H10J/883 |
SNJ54H10W-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Texas Instruments | 54ACTQ10MDA vs SNJ54H10W-00 |
SNJ54H10J | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Rochester Electronics LLC | 54ACTQ10MDA vs SNJ54H10J |
SN74H10N-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | 54ACTQ10MDA vs SN74H10N-00 |
SNJ54H10J | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | 54ACTQ10MDA vs SNJ54H10J |
SN74H10N-10 | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | 54ACTQ10MDA vs SN74H10N-10 |