Part Details for 74H10A by Signetics
Overview of 74H10A by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74H10A
74H10A CAD Models
74H10A Part Data Attributes
|
74H10A
Signetics
Buy Now
Datasheet
|
Compare Parts:
74H10A
Signetics
NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74H10A
This table gives cross-reference parts and alternative options found for 74H10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74H10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74H10A | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | 74H10A vs 74H10A |
DM54H10J/883 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74H10A vs DM54H10J/883 |
54ACTQ10MDA | ACT SERIES, TRIPLE 3-INPUT NAND GATE, UUC, DIE | Texas Instruments | 74H10A vs 54ACTQ10MDA |
74H10F | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 74H10A vs 74H10F |
SNJ54H10W-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Texas Instruments | 74H10A vs SNJ54H10W-00 |
SN74H10N-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | 74H10A vs SN74H10N-00 |
74H10A | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Philips Semiconductors | 74H10A vs 74H10A |
74H10F | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | 74H10A vs 74H10F |
54ACTQ10MDA | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, UUC, DIE, Gate | National Semiconductor Corporation | 74H10A vs 54ACTQ10MDA |
DM54H10J/883 | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74H10A vs DM54H10J/883 |