Part Details for SNJ54H10W-00 by Texas Instruments
Overview of SNJ54H10W-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SNJ54H10W-00
SNJ54H10W-00 CAD Models
SNJ54H10W-00 Part Data Attributes
|
SNJ54H10W-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54H10W-00
Texas Instruments
TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SNJ54H10W-00
This table gives cross-reference parts and alternative options found for SNJ54H10W-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54H10W-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74H10A | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | SNJ54H10W-00 vs 74H10A |
DM54H10J/883 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54H10W-00 vs DM54H10J/883 |
54ACTQ10MDA | ACT SERIES, TRIPLE 3-INPUT NAND GATE, UUC, DIE | Texas Instruments | SNJ54H10W-00 vs 54ACTQ10MDA |
74H10F | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SNJ54H10W-00 vs 74H10F |
SN74H10N-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | SNJ54H10W-00 vs SN74H10N-00 |
74H10A | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Philips Semiconductors | SNJ54H10W-00 vs 74H10A |
74H10F | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | SNJ54H10W-00 vs 74H10F |
54ACTQ10MDA | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, UUC, DIE, Gate | National Semiconductor Corporation | SNJ54H10W-00 vs 54ACTQ10MDA |
DM54H10J/883 | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SNJ54H10W-00 vs DM54H10J/883 |
SNJ54H10W | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | SNJ54H10W-00 vs SNJ54H10W |