Datasheets
SNJ54H10J by:

NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14

Part Details for SNJ54H10J by Rochester Electronics LLC

Overview of SNJ54H10J by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54H10J Rochester Electronics LLC NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14

Price & Stock for SNJ54H10J

Part # Distributor Description Stock Price Buy
Rochester Electronics 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 RoHS: Not Compliant Status: Rochester End of Life Min Qty: 1 146
RFQ

Part Details for SNJ54H10J

SNJ54H10J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54H10J Part Data Attributes

SNJ54H10J Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SNJ54H10J Rochester Electronics LLC NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14
Pbfree Code No
Rohs Code No
Part Life Cycle Code End Of Life
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description DIP-14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family TTL/H/L
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Logic IC Type NAND GATE
Number of Functions 3
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SNJ54H10J

This table gives cross-reference parts and alternative options found for SNJ54H10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54H10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNJ54H10J-00 TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Texas Instruments SNJ54H10J vs SNJ54H10J-00
DM54H10J/883 TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54H10J vs DM54H10J/883
Part Number Description Manufacturer Compare
SNJ54H10W-10 TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 Texas Instruments SNJ54H10J vs SNJ54H10W-10
SN74H10N-00 TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 Texas Instruments SNJ54H10J vs SN74H10N-00
74H10F TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Philips Semiconductors SNJ54H10J vs 74H10F
SNJ54H10W TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 Texas Instruments SNJ54H10J vs SNJ54H10W
74H10A TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 Philips Semiconductors SNJ54H10J vs 74H10A
54ACTQ10MDA ACT SERIES, TRIPLE 3-INPUT NAND GATE, UUC, DIE Texas Instruments SNJ54H10J vs 54ACTQ10MDA
SN74H10J-00 TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Texas Instruments SNJ54H10J vs SN74H10J-00
SNJ54H10W-00 TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 Texas Instruments SNJ54H10J vs SNJ54H10W-00
DM54H10J/883 TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54H10J vs DM54H10J/883

SNJ54H10J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54H10J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54H10J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SNJ54H10J would you like to use for your alert(s)?
  • Please alert me when SNJ54H10J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54H10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54H10J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54H10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54H10J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54H10J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: