54ACTQ10MDA vs 74H10A feature comparison

54ACTQ10MDA National Semiconductor Corporation

Buy Now Datasheet

74H10A NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SIGNETICS CORP
Package Description DIE, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT TTL/H/L
JESD-30 Code X-XUUC-N R-PDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Functions 3 3
Number of Inputs 3 3
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Propagation Delay (tpd) 9.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 1 2
Load Capacitance (CL) 25 pF
Number of Terminals 14
Power Supply Current-Max (ICC) 30 mA

Compare 54ACTQ10MDA with alternatives

Compare 74H10A with alternatives