-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PVF2 PIDG R 22-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5139
|
Newark | Terminal, pvf2 Pidg R 22-16 Rohs Compliant: No |Amp Te Connectivity 53410-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
53410-2-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 5000 Lead time: 44 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1210 | Buy Now |
DISTI #
571-53410-2
|
Mouser Electronics | Terminals TERMINAL,PVF2 PIDG R 22-16 RoHS: Not Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
71995537
|
RS | Terminal, Pvf2 PIDG, R 22-16 | TE Connectivity 53410-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.2800 | RFQ |
DISTI #
AMP53410-2
|
Heilind Electronics | TERMINAL,PVF2 PIDG R 22-16 | Americas - 0 in Stock |
|
$1.1928 / $1.2743 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PVF2 PIDG R 22-16 | 0 |
|
$1.0600 / $2.9000 | Buy Now |
DISTI #
AMP53410-2
|
Interstate Connecting Components | TERMINAL,PVF2 PIDG R 22-16 | 0 |
|
$1.1928 / $1.2743 | Buy Now |
|
Master Electronics | TERMINAL,PVF2 PIDG R 22-16 | 0 |
|
$1.0600 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53410-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53410-2
TE Connectivity
TERMINAL,PVF2 PIDG R 22-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 53410-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53410-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31087 | BUDGET R 22-16COMM 22-18MIL 1 | TE Connectivity | 53410-2 vs 31087 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 53410-2 vs 53406-1 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 53410-2 vs 3-31173-3 |
53412-1 | PIDG PVF2 22-16COM22-18MIL 3/8 | TE Connectivity | 53410-2 vs 53412-1 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 53410-2 vs 31264 |
32824 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 53410-2 vs 32824 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 53410-2 vs 31498 |
32822 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 53410-2 vs 32822 |
31088 | BUDGET R 22-16COMM 22-18MIL 2 | TE Connectivity | 53410-2 vs 31088 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 53410-2 vs 132250-1 |