-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUDGET R 22-16COMM 22-18MIL 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2303
|
Newark | Terminals Ring Tongue Budg Mil 2 |Amp Te Connectivity 31088 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$0.1290 / $0.2180 | Buy Now |
DISTI #
66H6932
|
Newark | Terminal, Ring Tongue, #2, Crimp, Stud Size - Metric:M2, Stud Size - Imperial:#2, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Budget Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:#2 Rohs Compliant: Yes |Amp Te Connectivity 31088 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
A28263-ND
|
DigiKey | CONN RING CIRC 16-22AWG #2 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
14210 In Stock |
|
$0.1066 / $0.1700 | Buy Now |
DISTI #
31088
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece - Bulk (Alt: 31088) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
571-31088
|
Mouser Electronics | Terminals RING TONGUE BUDG MIL 2 RoHS: Compliant | 4529 |
|
$0.1040 / $0.2100 | Buy Now |
|
Future Electronics | Budget Straight 22 - 16 AWG Non-Uninsulated Closed Barrel Ring Tongue RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
AMP31088
|
Heilind Electronics | BUDGET R 22-16COMM 22-18MIL 2 | Americas - 0 in Stock |
|
$0.1161 / $0.1273 | Buy Now |
|
Onlinecomponents.com | BUDGET R 22-16COMM 22-18MIL 2 RoHS: Compliant |
4263 In Stock |
|
$0.0880 / $0.1235 | Buy Now |
|
Quest Components | 80 |
|
$0.1647 / $0.3660 | Buy Now | |
DISTI #
31088
|
TTI | Terminals RING TONGUE BUDG MIL 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31088
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31088
TE Connectivity
BUDGET R 22-16COMM 22-18MIL 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 31088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958422-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 31088 vs 1958422-1 |
31397-1 | DG R 22-16 COMM 22-18 MIL8 AU | TE Connectivity | 31088 vs 31397-1 |
152651 | SOLIS 22 R 4 LONG TONGUE NIPL | TE Connectivity | 31088 vs 152651 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 31088 vs 132250-1 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 31088 vs 31498 |
60007-2 | RING TERMINAL CRIMP TAB 26-22 AWG TPBR | TE Connectivity | 31088 vs 60007-2 |
1958424-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 31088 vs 1958424-1 |
321020 | Ring Terminal, 0.41mm2 | TE Connectivity | 31088 vs 321020 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31088 vs 31264 |
31172 | BODY,RING TONGUE 22-18 | TE Connectivity | 31088 vs 31172 |